
1053QC5 | |
|---|---|
DigiKey Part Number | 1053QC5-ND |
Manufacturer | |
Manufacturer Product Number | 1053QC5 |
Description | NEON PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Lens Color Green |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 208V ~ 250V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6561209304F | Dialight | 69 | 350-3881-ND | 445,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 10 | 157,12500 Kč | 1 571,25 Kč |
| 100 | 129,10180 Kč | 12 910,18 Kč |
| 500 | 116,89842 Kč | 58 449,21 Kč |
| 1 000 | 112,93879 Kč | 112 938,79 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |






