
VS-25TTS16S2L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-25TTS16S2L-M3TR-ND - Tape & Reel (TR) 112-VS-25TTS16S2L-M3CT-ND - Cut Tape (CT) 112-VS-25TTS16S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-25TTS16S2L-M3 |
Description | SCR 1.6KV 25A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 Kč | 71,45 Kč |
| 10 | 46,53400 Kč | 465,34 Kč |
| 100 | 32,41150 Kč | 3 241,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,02490 Kč | 20 019,92 Kč |
| 1 600 | 23,30174 Kč | 37 282,78 Kč |
| 2 400 | 22,86093 Kč | 54 866,23 Kč |
| Unit Price without VAT: | 71,45000 Kč |
|---|---|
| Unit Price with VAT: | 86,45450 Kč |


