


T58W9226M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2210-2-ND - Tape & Reel (TR) 718-2210-1-ND - Cut Tape (CT) 718-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W9226M6R3C0500 |
Description | CAP TANT POLY 22UF 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58W9226M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W9 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 50 | 8,98300 Kč | 449,15 Kč |
| 100 | 8,16400 Kč | 816,40 Kč |
| 500 | 6,77522 Kč | 3 387,61 Kč |
| 1 000 | 6,34623 Kč | 6 346,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,70264 Kč | 22 810,56 Kč |
| 12 000 | 5,34352 Kč | 64 122,24 Kč |
| 20 000 | 5,21065 Kč | 104 213,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |







