Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608CGKSYKC

DigiKey Part Number
754-1851-2-ND - Tape & Reel (TR)
754-1851-1-ND - Cut Tape (CT)
754-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608CGKSYKC
Description
LED GRN/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHB1608CGKSYKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
1003,90350 Kč390,35 Kč
5003,18288 Kč1 591,44 Kč
1 0002,94497 Kč2 944,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,74266 Kč5 485,32 Kč
4 0002,57052 Kč10 282,08 Kč
6 0002,48217 Kč14 893,02 Kč
10 0002,38231 Kč23 823,10 Kč
14 0002,32289 Kč32 520,46 Kč
20 0002,26488 Kč45 297,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč