


T58MM226M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2112-2-ND - Tape & Reel (TR) 718-2112-1-ND - Cut Tape (CT) 718-2112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM226M6R3C0500 |
Description | CAP TANT POLY 22UF 6.3V 0603 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM226M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance 22 µF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code MM |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 50 | 7,91260 Kč | 395,63 Kč |
| 100 | 7,16800 Kč | 716,80 Kč |
| 500 | 5,91504 Kč | 2 957,52 Kč |
| 1 000 | 5,52775 Kč | 5 527,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,94672 Kč | 19 786,88 Kč |
| 12 000 | 4,62254 Kč | 55 470,48 Kč |
| 20 000 | 4,50260 Kč | 90 052,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



