


T58MM226M6R3C0300 | |
|---|---|
DigiKey Part Number | 718-2113-2-ND - Tape & Reel (TR) 718-2113-1-ND - Cut Tape (CT) 718-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM226M6R3C0300 |
Description | CAP TANT POLY 22UF 6.3V 0603 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM226M6R3C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance 22 µF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code MM |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 50 | 8,55080 Kč | 427,54 Kč |
| 100 | 7,76030 Kč | 776,03 Kč |
| 500 | 6,42724 Kč | 3 213,62 Kč |
| 1 000 | 6,01535 Kč | 6 015,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,39730 Kč | 21 589,20 Kč |
| 12 000 | 5,05254 Kč | 60 630,48 Kč |
| 20 000 | 4,92498 Kč | 98 499,60 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



