


T58BB226M025C0100 | |
|---|---|
DigiKey Part Number | 718-2205-2-ND - Tape & Reel (TR) 718-2205-1-ND - Cut Tape (CT) 718-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58BB226M025C0100 |
Description | CAP TANT POLY 22UF 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58BB226M025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BB | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 10 | 21,76700 Kč | 217,67 Kč |
| 50 | 17,39300 Kč | 869,65 Kč |
| 100 | 16,03910 Kč | 1 603,91 Kč |
| 500 | 13,75364 Kč | 6 876,82 Kč |
| 1 000 | 13,04625 Kč | 13 046,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,59414 Kč | 21 188,28 Kč |
| 4 000 | 10,23274 Kč | 40 930,96 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |


