


T54EE157M030ESA075 | |
|---|---|
DigiKey Part Number | 718-2558-2-ND - Tape & Reel (TR) 718-2558-1-ND - Cut Tape (CT) 718-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE157M030ESA075 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE157M030ESA075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 304,55500 Kč | 3 045,55 Kč |
| 50 | 271,96180 Kč | 13 598,09 Kč |
| 100 | 265,36850 Kč | 26 536,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 246,70445 Kč | 98 681,78 Kč |
| 800 | 241,06203 Kč | 192 849,62 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |





