



SMM02040D1003BB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1003BB000TR-ND - Tape & Reel (TR) 749-SMM02040D1003BB000CT-ND - Cut Tape (CT) 749-SMM02040D1003BB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1003BB000 |
Description | RES 100K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1003BB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040D1003BB300 | Vishay | 2 611 | 749-2016-1-ND | 13,14000 Kč | Similar |
| SMM02040D1003BB300 | Vishay | 34 306 | 749-1370-1-ND | 13,14000 Kč | Parametric Equivalent |
| SMM02040E1003BB300 | Vishay | 6 885 | 749-2002-1-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 25 | 7,19920 Kč | 179,98 Kč |
| 50 | 6,40260 Kč | 320,13 Kč |
| 100 | 5,72480 Kč | 572,48 Kč |
| 250 | 4,98448 Kč | 1 246,12 Kč |
| 500 | 4,52022 Kč | 2 260,11 Kč |
| 1 000 | 4,12543 Kč | 4 125,43 Kč |
| 5 000 | 3,42285 Kč | 17 114,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,19319 Kč | 31 931,90 Kč |
| 20 000 | 2,99812 Kč | 59 962,40 Kč |
| 30 000 | 2,89796 Kč | 86 938,80 Kč |
| 50 000 | 2,78468 Kč | 139 234,00 Kč |
| 70 000 | 2,71720 Kč | 190 204,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

