



SMM02040E1003BB300 | |
|---|---|
DigiKey Part Number | 749-2002-2-ND - Tape & Reel (TR) 749-2002-1-ND - Cut Tape (CT) 749-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E1003BB300 |
Description | RES 100K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E1003BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 25 | 10,33600 Kč | 258,40 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| 100 | 8,27550 Kč | 827,55 Kč |
| 250 | 7,23768 Kč | 1 809,42 Kč |
| 500 | 6,58784 Kč | 3 293,92 Kč |
| 1 000 | 6,03579 Kč | 6 035,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32552 Kč | 15 976,56 Kč |
| 6 000 | 4,96319 Kč | 29 779,14 Kč |
| 9 000 | 4,77714 Kč | 42 994,26 Kč |
| 15 000 | 4,56666 Kč | 68 499,90 Kč |
| 21 000 | 4,44126 Kč | 93 266,46 Kč |
| 30 000 | 4,31876 Kč | 129 562,80 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

