



SMM02040C2202FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2202FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2202FB000CT-ND - Cut Tape (CT) 749-SMM02040C2202FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2202FB000 |
Description | RES 22K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2202FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2202FB000 | Vishay | 27 083 | 749-MMA02040C2202FB000CT-ND | 3,57000 Kč | Similar |
| SMM02040C2202FB300 | Vishay | 1 269 | 749-1303-1-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,17504 Kč | 293,76 Kč |
| 500 | 1,05074 Kč | 525,37 Kč |
| 1 000 | 0,94533 Kč | 945,33 Kč |
| 5 000 | 0,75748 Kč | 3 787,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69600 Kč | 6 960,00 Kč |
| 20 000 | 0,64376 Kč | 12 875,20 Kč |
| 30 000 | 0,61692 Kč | 18 507,60 Kč |
| 50 000 | 0,58657 Kč | 29 328,50 Kč |
| 70 000 | 0,56848 Kč | 39 793,60 Kč |
| 100 000 | 0,55081 Kč | 55 081,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

