



MMA02040C2202FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2202FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2202FB000CT-ND - Cut Tape (CT) 749-MMA02040C2202FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2202FB000 |
Description | RES 22K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2202FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,22712 Kč | 306,78 Kč |
| 500 | 1,09778 Kč | 548,89 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| 5 000 | 0,79251 Kč | 3 962,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72851 Kč | 7 285,10 Kč |
| 20 000 | 0,67414 Kč | 13 482,80 Kč |
| 30 000 | 0,64621 Kč | 19 386,30 Kč |
| 50 000 | 0,61462 Kč | 30 731,00 Kč |
| 70 000 | 0,59580 Kč | 41 706,00 Kč |
| 100 000 | 0,57740 Kč | 57 740,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

