



PTS060302B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS060302B100RP100TR-ND - Tape & Reel (TR) 749-PTS060302B100RP100CT-ND - Cut Tape (CT) 749-PTS060302B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060302B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS060302B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 37,62800 Kč | 188,14 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 25 | 33,75640 Kč | 843,91 Kč |
| 50 | 32,31180 Kč | 1 615,59 Kč |
| 100 | 30,99300 Kč | 3 099,30 Kč |
| 500 | 28,33764 Kč | 14 168,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,34969 Kč | 27 349,69 Kč |
| 2 000 | 26,44394 Kč | 52 887,88 Kč |
| 3 000 | 25,94940 Kč | 77 848,20 Kč |
| 5 000 | 25,36071 Kč | 126 803,55 Kč |
| 7 000 | 24,99293 Kč | 174 950,51 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


