
MPMT10019001AT5 | |
|---|---|
DigiKey Part Number | 541-MPMT10019001AT5TR-ND - Tape & Reel (TR) 541-MPMT10019001AT5CT-ND - Cut Tape (CT) 541-MPMT10019001AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10019001AT5 |
Description | MPMT 1K 9K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 9k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,17250 Kč | 6 317,25 Kč |
| 250 | 60,03916 Kč | 15 009,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,15060 Kč | 29 075,30 Kč |
| 1 000 | 56,59570 Kč | 56 595,70 Kč |
| 1 500 | 55,81717 Kč | 83 725,75 Kč |
| 2 500 | 54,95470 Kč | 137 386,75 Kč |
| 3 500 | 54,45039 Kč | 190 576,36 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


