

MMA02040C3309FB300 | |
|---|---|
DigiKey Part Number | MMA-33ATR-ND - Tape & Reel (TR) MMA-33ACT-ND - Cut Tape (CT) MMA-33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3309FB300 |
Description | RES SMD 33 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3309FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,08300 Kč | 10,83 Kč |
| 25 | 1,00800 Kč | 25,20 Kč |
| 50 | 0,95400 Kč | 47,70 Kč |
| 100 | 0,90190 Kč | 90,19 Kč |
| 250 | 0,83652 Kč | 209,13 Kč |
| 500 | 0,79112 Kč | 395,56 Kč |
| 1 000 | 0,71114 Kč | 711,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63080 Kč | 1 892,40 Kč |
| 6 000 | 0,62410 Kč | 3 744,60 Kč |
| 9 000 | 0,62064 Kč | 5 585,76 Kč |
| 15 000 | 0,61669 Kč | 9 250,35 Kč |
| 21 000 | 0,61433 Kč | 12 900,93 Kč |
| 30 000 | 0,61200 Kč | 18 360,00 Kč |
| 36 000 | 0,61087 Kč | 21 991,32 Kč |
| 72 000 | 0,60699 Kč | 43 703,28 Kč |
| 75 000 | 0,60679 Kč | 45 509,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


