



LMA121MMA02040CF00 | |
|---|---|
DigiKey Part Number | 749-2125-ND |
Manufacturer | |
Manufacturer Product Number | LMA121MMA02040CF00 |
Description | LMA 12 1 MMA 0204-50 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 1 ~ 1M Ohm ±1% 2/5W Surface Mount 1580 Pieces (79 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 1 ~ 1M | |
Power (Watts) | 2/5W | |
Tolerance | ±1% | |
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Quantity | 1580 Pieces (79 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | MELF, 0204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 934,13000 Kč | 1 934,13 Kč |
| 10 | 1 679,56700 Kč | 16 795,67 Kč |
| Unit Price without VAT: | 1 934,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 340,29730 Kč |

