MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C3308FB300

DigiKey Part Number
MMA-3.3ATR-ND - Tape & Reel (TR)
MMA-3.3ACT-ND - Cut Tape (CT)
MMA-3.3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C3308FB300
Description
RES SMD 3.3 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C3308FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,60000 Kč16,00 Kč
251,49040 Kč37,26 Kč
501,41040 Kč70,52 Kč
1001,33250 Kč133,25 Kč
2501,23688 Kč309,22 Kč
5001,17080 Kč585,40 Kč
1 0001,03566 Kč1 035,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97237 Kč2 917,11 Kč
6 0000,96290 Kč5 777,40 Kč
9 0000,95801 Kč8 622,09 Kč
15 0000,95243 Kč14 286,45 Kč
21 0000,94908 Kč19 930,68 Kč
30 0000,94579 Kč28 373,70 Kč
36 0000,94274 Kč33 938,64 Kč
72 0000,91076 Kč65 574,72 Kč
75 0000,90901 Kč68 175,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč