



MMA02040C2000FB300 | |
|---|---|
DigiKey Part Number | MMA-200ATR-ND - Tape & Reel (TR) MMA-200ACT-ND - Cut Tape (CT) MMA-200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2000FB300 |
Description | RES SMD 200 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2000FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 1,01220 Kč | 50,61 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 250 | 0,88528 Kč | 221,32 Kč |
| 500 | 0,83740 Kč | 418,70 Kč |
| 1 000 | 0,79330 Kč | 793,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73136 Kč | 2 194,08 Kč |
| 6 000 | 0,69724 Kč | 4 183,44 Kč |
| 9 000 | 0,67896 Kč | 6 110,64 Kč |
| 15 000 | 0,65767 Kč | 9 865,05 Kč |
| 21 000 | 0,64465 Kč | 13 537,65 Kč |
| 30 000 | 0,63168 Kč | 18 950,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


