



MMA02040C1200FB300 | |
|---|---|
DigiKey Part Number | MMA-120ATR-ND - Tape & Reel (TR) MMA-120ACT-ND - Cut Tape (CT) MMA-120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1200FB300 |
Description | RES SMD 120 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1200FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 1,01880 Kč | 25,47 Kč |
| 50 | 0,96400 Kč | 48,20 Kč |
| 100 | 0,91150 Kč | 91,15 Kč |
| 250 | 0,84536 Kč | 211,34 Kč |
| 500 | 0,73380 Kč | 366,90 Kč |
| 1 000 | 0,65045 Kč | 650,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59263 Kč | 1 777,89 Kč |
| 6 000 | 0,58628 Kč | 3 517,68 Kč |
| 9 000 | 0,58297 Kč | 5 246,73 Kč |
| 15 000 | 0,57921 Kč | 8 688,15 Kč |
| 21 000 | 0,57695 Kč | 12 115,95 Kč |
| 30 000 | 0,57473 Kč | 17 241,90 Kč |
| 36 000 | 0,57366 Kč | 20 651,76 Kč |
| 72 000 | 0,56996 Kč | 41 037,12 Kč |
| 75 000 | 0,56976 Kč | 42 732,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


