MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1009FB300

DigiKey Part Number
MMA-10ATR-ND - Tape & Reel (TR)
MMA-10ACT-ND - Cut Tape (CT)
MMA-10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1009FB300
Description
RES SMD 10 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1009FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
251,01880 Kč25,47 Kč
500,96400 Kč48,20 Kč
1000,91150 Kč91,15 Kč
2500,84536 Kč211,34 Kč
5000,79948 Kč399,74 Kč
1 0000,75738 Kč757,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74713 Kč2 241,39 Kč
6 0000,71226 Kč4 273,56 Kč
9 0000,69360 Kč6 242,40 Kč
15 0000,67186 Kč10 077,90 Kč
21 0000,65854 Kč13 829,34 Kč
30 0000,64530 Kč19 359,00 Kč
36 0000,63886 Kč22 998,96 Kč
72 0000,61626 Kč44 370,72 Kč
75 0000,61501 Kč46 125,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč