



MMA02040C1008FB300 | |
|---|---|
DigiKey Part Number | MMA-1.0ATR-ND - Tape & Reel (TR) MMA-1.0ACT-ND - Cut Tape (CT) MMA-1.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1008FB300 |
Description | RES SMD 1 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1008FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 25 | 1,49040 Kč | 37,26 Kč |
| 50 | 1,41040 Kč | 70,52 Kč |
| 100 | 1,33250 Kč | 133,25 Kč |
| 250 | 1,11396 Kč | 278,49 Kč |
| 500 | 1,04030 Kč | 520,15 Kč |
| 1 000 | 1,01314 Kč | 1 013,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87133 Kč | 2 613,99 Kč |
| 6 000 | 0,85042 Kč | 5 102,52 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


