



MMA02040C1004FB300 | |
|---|---|
DigiKey Part Number | MMA-1.0MATR-ND - Tape & Reel (TR) MMA-1.0MACT-ND - Cut Tape (CT) MMA-1.0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1004FB300 |
Description | RES SMD 1M OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1004FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 1,01880 Kč | 25,47 Kč |
| 50 | 0,96400 Kč | 48,20 Kč |
| 100 | 0,91150 Kč | 91,15 Kč |
| 250 | 0,84536 Kč | 211,34 Kč |
| 500 | 0,79948 Kč | 399,74 Kč |
| 1 000 | 0,69591 Kč | 695,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68223 Kč | 2 046,69 Kč |
| 6 000 | 0,67507 Kč | 4 050,42 Kč |
| 9 000 | 0,67140 Kč | 6 042,60 Kč |
| 15 000 | 0,66719 Kč | 10 007,85 Kč |
| 21 000 | 0,65854 Kč | 13 829,34 Kč |
| 30 000 | 0,64530 Kč | 19 359,00 Kč |
| 36 000 | 0,63886 Kč | 22 998,96 Kč |
| 72 000 | 0,61626 Kč | 44 370,72 Kč |
| 75 000 | 0,61501 Kč | 46 125,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


