



MMA02040C1001FB300 | |
|---|---|
DigiKey Part Number | MMA-1.0KATR-ND - Tape & Reel (TR) MMA-1.0KACT-ND - Cut Tape (CT) MMA-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1001FB300 |
Description | RES SMD 1K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1001FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 25 | 1,05960 Kč | 26,49 Kč |
| 50 | 1,00520 Kč | 50,26 Kč |
| 100 | 0,94890 Kč | 94,89 Kč |
| 250 | 0,87928 Kč | 219,82 Kč |
| 500 | 0,83172 Kč | 415,86 Kč |
| 1 000 | 0,78792 Kč | 787,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69185 Kč | 2 075,55 Kč |
| 6 000 | 0,65952 Kč | 3 957,12 Kč |
| 9 000 | 0,64223 Kč | 5 780,07 Kč |
| 15 000 | 0,62211 Kč | 9 331,65 Kč |
| 21 000 | 0,60979 Kč | 12 805,59 Kč |
| 30 000 | 0,60481 Kč | 18 144,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


