
MFU1206FF00500P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF00500P500TR-ND - Tape & Reel (TR) 749-MFU1206FF00500P500CT-ND - Cut Tape (CT) 749-MFU1206FF00500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00500P500 |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 15,79000 Kč | 78,95 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 12,08640 Kč | 604,32 Kč |
| 100 | 11,15200 Kč | 1 115,20 Kč |
| 250 | 10,02360 Kč | 2 505,90 Kč |
| 500 | 9,24458 Kč | 4 622,29 Kč |
| 1 000 | 8,52309 Kč | 8 523,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,04424 Kč | 35 221,20 Kč |
| 10 000 | 6,48234 Kč | 64 823,40 Kč |
| 15 000 | 6,17341 Kč | 92 601,15 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



