
MFU0805FF00630P100 | |
|---|---|
DigiKey Part Number | MFU0805.63TR-ND - Tape & Reel (TR) MFU0805.63CT-ND - Cut Tape (CT) MFU0805.63DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00630P100 |
Description | FUSE BOARD MNT 630MA 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00630P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0014 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.42 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,75800 Kč | 58,79 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,30050 Kč | 830,05 Kč |
| 250 | 7,46184 Kč | 1 865,46 Kč |
| 500 | 6,88230 Kč | 3 441,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,34581 Kč | 6 345,81 Kč |
| 2 000 | 5,84900 Kč | 11 698,00 Kč |
| 3 000 | 5,57525 Kč | 16 725,75 Kč |
| 5 000 | 5,24715 Kč | 26 235,75 Kč |
| 7 000 | 5,04072 Kč | 35 285,04 Kč |
| 10 000 | 4,82986 Kč | 48 298,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











