2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF02000P100

DigiKey Part Number
MFU06032.00TR-ND - Tape & Reel (TR)
MFU06032.00CT-ND - Cut Tape (CT)
MFU06032.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF02000P100
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF02000P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0101
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.057 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,84019 Kč2 840,19 Kč
2 0002,61898 Kč5 237,96 Kč
3 0002,49708 Kč7 491,24 Kč
5 0002,35106 Kč11 755,30 Kč
7 0002,25923 Kč15 814,61 Kč
10 0002,16546 Kč21 654,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
55,33400 Kč26,67 Kč
104,93500 Kč49,35 Kč
504,08620 Kč204,31 Kč
1003,77120 Kč377,12 Kč
2503,39076 Kč847,69 Kč
5003,12828 Kč1 564,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
55,25000 Kč26,25 Kč
104,85100 Kč48,51 Kč
504,02320 Kč201,16 Kč
1003,71240 Kč371,24 Kč
2503,33868 Kč834,67 Kč
5003,07998 Kč1 539,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč