
MFU0402FF02000E100 | |
|---|---|
DigiKey Part Number | MFU04022.00TR-ND - Tape & Reel (TR) MFU04022.00CT-ND - Cut Tape (CT) MFU04022.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF02000E100 |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF02000E100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0101 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) |
Current Rating (Amps) | DC Cold Resistance 0.044 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0402FF02000E500 | Vishay | 4 735 | 749-MFU0402FF02000E500CT-ND | 8,13000 Kč | Direct |
| 0435002.KR | Littelfuse Inc. | 9 227 | F1448CT-ND | 37,75000 Kč | Direct |
| F0402E2R00FSTR | KYOCERA AVX | 14 067 | 478-2857-1-ND | 9,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 5 | 7,46600 Kč | 37,33 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 50 | 5,71440 Kč | 285,72 Kč |
| 100 | 5,27230 Kč | 527,23 Kč |
| 250 | 4,74004 Kč | 1 185,01 Kč |
| 500 | 4,37256 Kč | 2 186,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03241 Kč | 4 032,41 Kč |
| 2 000 | 3,71760 Kč | 7 435,20 Kč |
| 3 000 | 3,54425 Kč | 10 632,75 Kč |
| 5 000 | 3,33642 Kč | 16 682,10 Kč |
| 7 000 | 3,20570 Kč | 22 439,90 Kč |
| 10 000 | 3,07220 Kč | 30 722,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

