
0435002.KR | |
|---|---|
DigiKey Part Number | F1448TR-ND - Tape & Reel (TR) F1448CT-ND - Cut Tape (CT) F1448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0435002.KR |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435002.KR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F0402E2R00FSTR | KYOCERA AVX | 14 067 | 478-2857-1-ND | 9,59000 Kč | Direct |
| MFU0402FF02000E100 | Vishay | 995 | MFU04022.00CT-ND | 8,97000 Kč | Direct |
| MFU0402FF02000E500 | Vishay | 4 735 | 749-MFU0402FF02000E500CT-ND | 8,13000 Kč | Direct |
| SF-0402F200-2 | Bourns Inc. | 10 485 | SF-0402F200-2CT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 5 | 31,28400 Kč | 156,42 Kč |
| 10 | 28,84300 Kč | 288,43 Kč |
| 50 | 23,93380 Kč | 1 196,69 Kč |
| 100 | 22,08180 Kč | 2 208,18 Kč |
| 250 | 19,84276 Kč | 4 960,69 Kč |
| 500 | 18,29528 Kč | 9 147,64 Kč |
| 1 000 | 16,86084 Kč | 16 860,84 Kč |
| 5 000 | 16,02466 Kč | 80 123,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,09204 Kč | 130 920,40 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |


