Direct
Direct

MFU0402FF01750E100 | |
|---|---|
DigiKey Part Number | MFU04021.75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU0402FF01750E100 |
Description | FUSE BOARD MNT 1.75A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF01750E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0077 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,78552 Kč | 3 785,52 Kč |
| Unit Price without VAT: | 3,78552 Kč |
|---|---|
| Unit Price with VAT: | 4,58048 Kč |



