Direct
Direct

04351.75KR | |
|---|---|
DigiKey Part Number | F1447TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04351.75KR |
Description | FUSE BOARD MNT 1.75A 32VDC 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04351.75KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.075 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,76180 Kč | 147 618,00 Kč |
| Unit Price without VAT: | 14,76180 Kč |
|---|---|
| Unit Price with VAT: | 17,86178 Kč |


