
MCU0805MD1002BP100 | |
|---|---|
DigiKey Part Number | MCU0805-10.0K-MBTR-ND - Tape & Reel (TR) MCU0805-10.0K-MBCT-ND - Cut Tape (CT) MCU0805-10.0K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1002BP100 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1002BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E1002BST1 | Vishay Dale Thin Film | 1 036 | PAT10.0KBCT-ND | 17,73000 Kč | Upgrade |
| PATT0805E1002BGT1 | Vishay Dale Thin Film | 7 524 | 764-1059-1-ND | 27,53000 Kč | Upgrade |
| PTN0805E1002BST1 | Vishay Dale Thin Film | 5 581 | 764-1466-1-ND | 12,72000 Kč | Similar |
| RP73PF2A10KBTDF | TE Connectivity Passive Product | 60 785 | 1712-RP73PF2A10KBTDFCT-ND | 7,93000 Kč | Similar |
| TNPW080510K0BEEN | Vishay Dale | 2 494 | 541-3053-1-ND | 14,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 8,24200 Kč | 206,05 Kč |
| 50 | 7,78740 Kč | 389,37 Kč |
| 100 | 7,36620 Kč | 736,62 Kč |
| 250 | 6,86144 Kč | 1 715,36 Kč |
| 500 | 6,51942 Kč | 3 259,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21119 Kč | 6 211,19 Kč |
| 2 000 | 5,93579 Kč | 11 871,58 Kč |
| 3 000 | 5,78907 Kč | 17 367,21 Kč |
| 5 000 | 5,61856 Kč | 28 092,80 Kč |
| 7 000 | 5,51455 Kč | 38 601,85 Kč |
| 10 000 | 5,41117 Kč | 54 111,70 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

