MCU08050D4702BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Susumu
In Stock: 11 889
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 8 003
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 784
Unit Price: 8,19000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 497
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 556
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,07255 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,79643 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 525
Unit Price: 8,61000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,32641 Kč
Datasheet
47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4702BP500

DigiKey Part Number
231225674703-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D4702BP500
Description
RES 47K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4702BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,82675 Kč14 133,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,82675 Kč
Unit Price with VAT:3,42037 Kč