
ERA-6ARB473V | |
|---|---|
DigiKey Part Number | P47KBRTR-ND - Tape & Reel (TR) P47KBRCT-ND - Cut Tape (CT) P47KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB473V |
Description | RES SMD 47K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB473V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 50 | 8,11780 Kč | 405,89 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 250 | 7,14940 Kč | 1 787,35 Kč |
| 500 | 6,79244 Kč | 3 396,22 Kč |
| 1 000 | 6,47032 Kč | 6 470,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,85042 Kč | 29 252,10 Kč |
| 10 000 | 5,63343 Kč | 56 334,30 Kč |
| 15 000 | 5,51899 Kč | 82 784,85 Kč |
| 25 000 | 5,38691 Kč | 134 672,75 Kč |
| 35 000 | 5,30690 Kč | 185 741,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

