MCT06030D2741BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,02715 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 7,73338 Kč
Datasheet

Direct


Susumu
In Stock: 3 648
Unit Price: 2,50000 Kč
Datasheet

Direct


YAGEO
In Stock: 4 592
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,68066 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,21067 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,66256 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,09622 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,82185 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 16,98768 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,80094 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,66826 Kč
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2741BP100

DigiKey Part Number
MCT06030D2741BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D2741BP100
Description
RES 2.74K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2741BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,76333 Kč4 763,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4,76333 Kč
Unit Price with VAT:5,76363 Kč