
RT0603BRD072K74L | |
|---|---|
DigiKey Part Number | YAG1622TR-ND - Tape & Reel (TR) YAG1622CT-ND - Cut Tape (CT) YAG1622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD072K74L |
Description | RES SMD 2.74KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD072K74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 25 | 1,15680 Kč | 28,92 Kč |
| 50 | 1,10280 Kč | 55,14 Kč |
| 100 | 1,02990 Kč | 102,99 Kč |
| 250 | 0,95540 Kč | 238,85 Kč |
| 500 | 0,92212 Kč | 461,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82766 Kč | 4 138,30 Kč |
| 10 000 | 0,70033 Kč | 7 003,30 Kč |
| 15 000 | 0,68782 Kč | 10 317,30 Kč |
| 25 000 | 0,68656 Kč | 17 164,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

