MCT06030D1102BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 260
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 7,80475 Kč
Datasheet

Direct


Susumu
In Stock: 10 715
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 21 047
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 383
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 749
Unit Price: 8,40000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 520
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,30432 Kč
Datasheet
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1102BP100

DigiKey Part Number
MCT06030D1102BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D1102BP100
Description
RES 11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1102BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1102BP500Vishay260749-1698-1-ND2,31000 KčParametric Equivalent
MCT06030E1102BP100Vishay0MCT06030E1102BP100-ND7,80475 KčParametric Equivalent
RG1608P-113-B-T5Susumu10 715RG16P11.0KBCT-ND2,52000 KčDirect
RT0603BRD0711KLYAGEO21 047YAG1511CT-ND2,10000 KčDirect
ERA-3APB113VPanasonic Industry2 383P11KAYCT-ND5,67000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,43856 Kč4 438,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,43856 Kč
Unit Price with VAT:5,37066 Kč