100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1003BP500

DigiKey Part Number
MCT0603-100K-DBTR-ND - Tape & Reel (TR)
MCT0603-100K-DBCT-ND - Cut Tape (CT)
MCT0603-100K-DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1003BP500
Description
RES 100K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1003BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1003BP100Vishay921749-1696-1-ND8,19000 KčParametric Equivalent
MCT06030E1003BP100Vishay3 455749-MCT06030E1003BP100CT-ND13,23000 KčParametric Equivalent
MCT06030E1003BP500Vishay6 069749-1748-1-ND7,14000 KčParametric Equivalent
ERA-3AEB104VPanasonic Industry359 480P100KDBCT-ND2,10000 KčDirect
RG1608P-104-B-T5Susumu622 219RG16P100KBCT-ND2,10000 KčDirect
In-Stock: 2 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,83120 Kč45,78 Kč
501,72600 Kč86,30 Kč
1001,63150 Kč163,15 Kč
2501,51352 Kč378,38 Kč
5001,43290 Kč716,45 Kč
1 0001,35899 Kč1 358,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21394 Kč6 069,70 Kč
10 0001,16222 Kč11 622,20 Kč
15 0001,13475 Kč17 021,25 Kč
25 0001,10288 Kč27 572,00 Kč
35 0001,08348 Kč37 921,80 Kč
50 0001,06422 Kč53 211,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč