
MCT06030E1003BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030E1003BP100TR-ND - Tape & Reel (TR) 749-MCT06030E1003BP100CT-ND - Cut Tape (CT) 749-MCT06030E1003BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1003BP100 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1003BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| 250 | 8,44960 Kč | 2 112,40 Kč |
| 500 | 8,03300 Kč | 4 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,65881 Kč | 7 658,81 Kč |
| 2 000 | 7,32463 Kč | 14 649,26 Kč |
| 3 000 | 7,14681 Kč | 21 440,43 Kč |
| 5 000 | 6,94034 Kč | 34 701,70 Kč |
| 7 000 | 6,81451 Kč | 47 701,57 Kč |
| 10 000 | 6,68950 Kč | 66 895,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

