
MCT06030D1003BP100 | |
|---|---|
DigiKey Part Number | 749-1696-2-ND - Tape & Reel (TR) 749-1696-1-ND - Cut Tape (CT) 749-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1003BP100 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1003BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1003BP500 | Vishay | 2 721 | MCT0603-100K-DBCT-ND | 2,31000 Kč | Parametric Equivalent |
| MCT06030E1003BP100 | Vishay | 3 455 | 749-MCT06030E1003BP100CT-ND | 13,23000 Kč | Parametric Equivalent |
| MCT06030E1003BP500 | Vishay | 6 069 | 749-1748-1-ND | 7,14000 Kč | Parametric Equivalent |
| RG1608P-104-B-T5 | Susumu | 622 219 | RG16P100KBCT-ND | 2,10000 Kč | Direct |
| RT0603BRD07100KL | YAGEO | 240 465 | YAG1235CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 50 | 5,93400 Kč | 296,70 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,22012 Kč | 1 305,03 Kč |
| 500 | 4,95594 Kč | 2 477,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71741 Kč | 4 717,41 Kč |
| 2 000 | 4,50355 Kč | 9 007,10 Kč |
| 3 000 | 4,38949 Kč | 13 168,47 Kč |
| 5 000 | 4,25676 Kč | 21 283,80 Kč |
| 7 000 | 4,17575 Kč | 29 230,25 Kč |
| 10 000 | 4,09514 Kč | 40 951,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

