
MCS04020D1002BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1002BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1002BE000CT-ND - Cut Tape (CT) 749-MCS04020D1002BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1002BE000 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1002BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,81840 Kč | 45,46 Kč |
| 50 | 1,71440 Kč | 85,72 Kč |
| 100 | 1,62050 Kč | 162,05 Kč |
| 250 | 1,50328 Kč | 375,82 Kč |
| 500 | 1,42318 Kč | 711,59 Kč |
| 1 000 | 1,34977 Kč | 1 349,77 Kč |
| 5 000 | 1,20570 Kč | 6 028,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15433 Kč | 11 543,30 Kč |
| 20 000 | 1,10886 Kč | 22 177,20 Kč |
| 30 000 | 1,08481 Kč | 32 544,30 Kč |
| 50 000 | 1,05699 Kč | 52 849,50 Kč |
| 70 000 | 1,04011 Kč | 72 807,70 Kč |
| 100 000 | 1,02339 Kč | 102 339,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


