


ACASA1001S1001P100 | |
|---|---|
DigiKey Part Number | 749-1015-2-ND - Tape & Reel (TR) 749-1015-1-ND - Cut Tape (CT) 749-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1001P100 |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1001P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,93500 Kč | 159,35 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 50 | 12,19640 Kč | 609,82 Kč |
| 100 | 10,97550 Kč | 1 097,55 Kč |
| 250 | 9,63584 Kč | 2 408,96 Kč |
| 500 | 8,79722 Kč | 4 398,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08425 Kč | 8 084,25 Kč |
| 2 000 | 7,47875 Kč | 14 957,50 Kč |
| 3 000 | 7,16767 Kč | 21 503,01 Kč |
| 5 000 | 6,81578 Kč | 34 078,90 Kč |
| 7 000 | 6,60612 Kč | 46 242,84 Kč |
| 10 000 | 6,40128 Kč | 64 012,80 Kč |
| 12 000 | 6,30305 Kč | 75 636,60 Kč |
| 24 000 | 5,96588 Kč | 143 181,12 Kč |
| 25 000 | 5,94769 Kč | 148 692,25 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |





