


ACASA1000S1000P1AT | |
|---|---|
DigiKey Part Number | 749-1014-2-ND - Tape & Reel (TR) 749-1014-1-ND - Cut Tape (CT) 749-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1000S1000P1AT |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1000S1000P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,16620 Kč | 608,31 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 8,77548 Kč | 4 387,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,06428 Kč | 8 064,28 Kč |
| 2 000 | 7,46028 Kč | 14 920,56 Kč |
| 3 000 | 7,14996 Kč | 21 449,88 Kč |
| 5 000 | 6,79894 Kč | 33 994,70 Kč |
| 7 000 | 6,58980 Kč | 46 128,60 Kč |
| 10 000 | 6,38547 Kč | 63 854,70 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



