
6DFN36CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN36CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN36CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN36CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN36CA-M3/I |
Description | TVS DIODE 30.8VWM DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| 1 000 | 2,73650 Kč | 2 736,50 Kč |
| 2 000 | 2,71545 Kč | 5 430,90 Kč |
| 5 000 | 2,42075 Kč | 12 103,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,95765 Kč | 27 407,10 Kč |
| 28 000 | 1,84188 Kč | 51 572,64 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










