Diode 75 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 300mA Surface Mount SOD-123
SOD 123

1N4448W-HE3_A-08

DigiKey Part Number
112-1N4448W-HE3_A-08TR-ND - Tape & Reel (TR)
112-1N4448W-HE3_A-08CT-ND - Cut Tape (CT)
112-1N4448W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-HE3_A-08
Description
DIODE STANDARD 75V 300MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,02600 Kč60,26 Kč
1003,80900 Kč380,90 Kč
5002,84438 Kč1 422,19 Kč
1 0002,53236 Kč2 532,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13508 Kč6 405,24 Kč
6 0001,93469 Kč11 608,14 Kč
9 0001,83252 Kč16 492,68 Kč
15 0001,71768 Kč25 765,20 Kč
21 0001,64965 Kč34 642,65 Kč
30 0001,58352 Kč47 505,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč