
VJSAFETYINDKIT | |
|---|---|
DigiKey Part Number | 720-VJSAFETYINDKIT-ND |
Manufacturer | |
Manufacturer Product Number | VJSAFETYINDKIT |
Description | SAFETY CAP INDUSTRIAL SAMPLE KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 10000pF 250VAC Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 10000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250VAC | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,66000 Kč | 2 286,66 Kč |
| 10 | 1 985,68900 Kč | 19 856,89 Kč |
| 25 | 1 973,43760 Kč | 49 335,94 Kč |
| Unit Price without VAT: | 2 286,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 766,85860 Kč |


