
VJ2220Y472KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1575-2-ND - Tape & Reel (TR) 720-1575-1-ND - Cut Tape (CT) 720-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y472KXUSTX1 |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y472KXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 50 | 37,72920 Kč | 1 886,46 Kč |
| 100 | 35,27660 Kč | 3 527,66 Kč |
| 500 | 31,12408 Kč | 15 562,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,83858 Kč | 29 838,58 Kč |
| 2 000 | 28,78007 Kč | 57 560,14 Kč |
| 3 000 | 28,24952 Kč | 84 748,56 Kč |
| 5 000 | 27,66142 Kč | 138 307,10 Kč |
| 7 000 | 27,31756 Kč | 191 222,92 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


