4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y472KXUSTX1

DigiKey Part Number
720-1575-2-ND - Tape & Reel (TR)
720-1575-1-ND - Cut Tape (CT)
720-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220Y472KXUSTX1
Description
CAP CER 4700PF 250VAC X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220Y472KXUSTX1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1045,67100 Kč456,71 Kč
5037,72920 Kč1 886,46 Kč
10035,27660 Kč3 527,66 Kč
50031,12408 Kč15 562,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,83858 Kč29 838,58 Kč
2 00028,78007 Kč57 560,14 Kč
3 00028,24952 Kč84 748,56 Kč
5 00027,66142 Kč138 307,10 Kč
7 00027,31756 Kč191 222,92 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč