
VJ2220Y332KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1588-2-ND - Tape & Reel (TR) 720-1588-1-ND - Cut Tape (CT) 720-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y332KXUSTX1 |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y332KXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 50 | 29,87180 Kč | 1 493,59 Kč |
| 100 | 27,80980 Kč | 2 780,98 Kč |
| 500 | 24,32114 Kč | 12 160,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,24101 Kč | 23 241,01 Kč |
| 2 000 | 22,35164 Kč | 44 703,28 Kč |
| 3 000 | 21,90595 Kč | 65 717,85 Kč |
| 5 000 | 21,41208 Kč | 107 060,40 Kč |
| 7 000 | 21,12324 Kč | 147 862,68 Kč |
| 10 000 | 20,84528 Kč | 208 452,80 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


