3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y332KXUSTX1

DigiKey Part Number
720-1588-2-ND - Tape & Reel (TR)
720-1588-1-ND - Cut Tape (CT)
720-1588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220Y332KXUSTX1
Description
CAP CER 3300PF 250VAC X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220Y332KXUSTX1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1036,55800 Kč365,58 Kč
5029,87180 Kč1 493,59 Kč
10027,80980 Kč2 780,98 Kč
50024,32114 Kč12 160,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,24101 Kč23 241,01 Kč
2 00022,35164 Kč44 703,28 Kč
3 00021,90595 Kč65 717,85 Kč
5 00021,41208 Kč107 060,40 Kč
7 00021,12324 Kč147 862,68 Kč
10 00020,84528 Kč208 452,80 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč