
VJ2008Y102KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1580-2-ND - Tape & Reel (TR) 720-1580-1-ND - Cut Tape (CT) 720-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008Y102KXUSTX1 |
Description | CAP CER 1000PF 250VAC X7R 2008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008Y102KXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 19,57800 Kč | 195,78 Kč |
| 50 | 16,42420 Kč | 821,21 Kč |
| 100 | 15,13010 Kč | 1 513,01 Kč |
| 500 | 12,94258 Kč | 6 471,29 Kč |
| 1 000 | 12,26576 Kč | 12 265,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,70847 Kč | 23 416,94 Kč |
| 4 000 | 11,24965 Kč | 44 998,60 Kč |
| 6 000 | 11,01966 Kč | 66 117,96 Kč |
| 10 000 | 10,76484 Kč | 107 648,40 Kč |
| 14 000 | 10,61580 Kč | 148 621,20 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |


